Hex Standoff Threaded #6-32 Steel 1.750" (44.45mm) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4554-632-S-12

DigiKey Part Number
1772-4554-632-S-12-ND
Manufacturer
Manufacturer Product Number
4554-632-S-12
Description
HEX STANDOFF #6-32 STEEL 44.45MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Steel 1.750" (44.45mm) Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
1.750" (44.45mm)
Length - Overall
2.000" (50.80mm) 2"
Features
-
Material
Plating
Chromate, Zinc
Color
Clear
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 092
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
524,02200 Kč120,11 Kč
1022,40500 Kč224,05 Kč
2520,55280 Kč513,82 Kč
5019,33080 Kč966,54 Kč
10018,23890 Kč1 823,89 Kč
25016,96892 Kč4 242,23 Kč
50016,12562 Kč8 062,81 Kč
1 00015,37054 Kč15 370,54 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč