
4550-632-SS | |
|---|---|
DigiKey Part Number | 1772-1821-ND |
Manufacturer | |
Manufacturer Product Number | 4550-632-SS |
Description | HEX STANDOFF #6-32 SS 1 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 1.500" (38.10mm) 1 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 4550-632-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | 1.750" (44.45mm) 1 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,61000 Kč | 65,61 Kč |
| 5 | 55,82400 Kč | 279,12 Kč |
| 10 | 52,36700 Kč | 523,67 Kč |
| 25 | 48,34240 Kč | 1 208,56 Kč |
| 50 | 45,67600 Kč | 2 283,80 Kč |
| 100 | 43,29100 Kč | 4 329,10 Kč |
| 250 | 40,52100 Kč | 10 130,25 Kč |
| 500 | 38,67882 Kč | 19 339,41 Kč |
| 1 000 | 37,02782 Kč | 37 027,82 Kč |
| Unit Price without VAT: | 65,61000 Kč |
|---|---|
| Unit Price with VAT: | 79,38810 Kč |


