Hex Standoff Threaded #8-32 Aluminum 1.250" (31.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4546-832-AL

DigiKey Part Number
1772-3704-ND
Manufacturer
Manufacturer Product Number
4546-832-AL
Description
HEX STANDOFF #8-32 ALUM 31.75MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Aluminum 1.250" (31.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.250" (31.75mm)
Length - Overall
1.625" (41.28mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
528,05400 Kč140,27 Kč
1026,22700 Kč262,27 Kč
2524,08880 Kč602,22 Kč
5022,68200 Kč1 134,10 Kč
10021,42220 Kč2 142,22 Kč
25019,95984 Kč4 989,96 Kč
50018,98808 Kč9 494,04 Kč
1 00018,11812 Kč18 118,12 Kč
Manufacturers Standard Package
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč