4542-832-AL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4542-832-AL
4542-832-AL
4542-832-AL

4542-832-AL

DigiKey Part Number
1772-1839-ND
Manufacturer
Manufacturer Product Number
4542-832-AL
Description
HEX STANDOFF #8-32 ALUMINUM 1"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Aluminum 1.000" (25.40mm) 1"
Datasheet
 Datasheet
EDA/CAD Models
4542-832-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.375" (34.93mm) 1 3/8"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,79000 Kč19,79 Kč
516,62200 Kč83,11 Kč
1015,49800 Kč154,98 Kč
2514,18920 Kč354,73 Kč
5013,31880 Kč665,94 Kč
10012,54590 Kč1 254,59 Kč
25011,64896 Kč2 912,24 Kč
50011,05324 Kč5 526,62 Kč
1 00010,52040 Kč10 520,40 Kč
Manufacturers Standard Package
Unit Price without VAT:19,79000 Kč
Unit Price with VAT:23,94590 Kč