
4542-632-B-5 | |
|---|---|
DigiKey Part Number | 1772-2241-ND |
Manufacturer | |
Manufacturer Product Number | 4542-632-B-5 |
Description | HEX STANDOFF #6-32 BRASS 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 1.000" (25.40mm) 1" Silver |
Datasheet | Datasheet |
Category | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Mfr | Between Board Height 1.000" (25.40mm) 1" |
Packaging Bulk | Length - Overall 1.250" (31.75mm) |
Part Status Active | Material |
Type | Plating Nickel |
Threaded/Unthreaded Threaded | Color Silver |
Gender Male, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 5 | 35,69600 Kč | 178,48 Kč |
| 10 | 33,38700 Kč | 333,87 Kč |
| 25 | 30,71600 Kč | 767,90 Kč |
| 50 | 28,94360 Kč | 1 447,18 Kč |
| 100 | 27,36250 Kč | 2 736,25 Kč |
| 250 | 25,52516 Kč | 6 381,29 Kč |
| 500 | 24,30392 Kč | 12 151,96 Kč |
| 1 000 | 23,21035 Kč | 23 210,35 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |

