
4542-440-N | |
|---|---|
DigiKey Part Number | 1772-2335-ND |
Manufacturer | |
Manufacturer Product Number | 4542-440-N |
Description | HEX STANDOFF #4-40 NYLON 1" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.188" (30.16mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,71000 Kč | 75,71 Kč |
| 5 | 64,56800 Kč | 322,84 Kč |
| 10 | 60,58500 Kč | 605,85 Kč |
| Unit Price without VAT: | 75,71000 Kč |
|---|---|
| Unit Price with VAT: | 91,60910 Kč |

