Hex Standoff Threaded #6-32 Aluminum 0.813" (20.64mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4539-632-AL

DigiKey Part Number
1772-4539-632-AL-ND
Manufacturer
Manufacturer Product Number
4539-632-AL
Description
HEX STANDOFF #6-32 ALUM 20.64MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 0.813" (20.64mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.813" (20.64mm)
Length - Overall
1.062" (26.98mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 711
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
515,24400 Kč76,22 Kč
1014,19500 Kč141,95 Kč
2512,98520 Kč324,63 Kč
5012,18300 Kč609,15 Kč
10011,46490 Kč1 146,49 Kč
25010,63424 Kč2 658,56 Kč
50010,08282 Kč5 041,41 Kč
1 0009,58895 Kč9 588,95 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč