
4538-632-AL-7 | |
|---|---|
DigiKey Part Number | 1772-2035-ND |
Manufacturer | |
Manufacturer Product Number | 4538-632-AL-7 |
Description | HEX STANDOFF #6-32 ALUMINUM 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4538-632-AL-7 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 1.000" (25.40mm) 1" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Male, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 5 | 10,91800 Kč | 54,59 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 25 | 9,24760 Kč | 231,19 Kč |
| 50 | 8,65960 Kč | 432,98 Kč |
| 100 | 8,13460 Kč | 813,46 Kč |
| 250 | 7,52820 Kč | 1 882,05 Kč |
| 500 | 7,12546 Kč | 3 562,73 Kč |
| 1 000 | 6,76514 Kč | 6 765,14 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

