
4538-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-2029-ND |
Manufacturer | |
Manufacturer Product Number | 4538-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUMINUM 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4538-440-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.938" (23.83mm) 15/16" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 5 | 10,70800 Kč | 53,54 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 25 | 9,06280 Kč | 226,57 Kč |
| 50 | 8,48740 Kč | 424,37 Kč |
| 100 | 7,97290 Kč | 797,29 Kč |
| 250 | 7,37784 Kč | 1 844,46 Kč |
| 500 | 6,98226 Kč | 3 491,13 Kč |
| 1 000 | 6,62865 Kč | 6 628,65 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


