Hex Standoff Threaded #4-40 Aluminum 0.688" (17.48mm) 11/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4537-440-AL

DigiKey Part Number
1772-1072-ND
Manufacturer
Manufacturer Product Number
4537-440-AL
Description
HEX STANDOFF #4-40 ALUM 11/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 0.688" (17.48mm) 11/16"
Datasheet
 Datasheet
EDA/CAD Models
4537-440-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.688" (17.48mm) 11/16"
Length - Overall
0.876" (22.25mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 466
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
514,57200 Kč72,86 Kč
1013,56500 Kč135,65 Kč
2512,41400 Kč310,35 Kč
5011,64540 Kč582,27 Kč
10010,96310 Kč1 096,31 Kč
25010,16976 Kč2 542,44 Kč
5009,64312 Kč4 821,56 Kč
1 0009,17172 Kč9 171,72 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč