



4536-632-SS | |
|---|---|
DigiKey Part Number | 1772-1949-ND |
Manufacturer | |
Manufacturer Product Number | 4536-632-SS |
Description | HEX STANDOFF #6-32 SS 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4536-632-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 5 | 28,39000 Kč | 141,95 Kč |
| 10 | 26,52000 Kč | 265,20 Kč |
| 25 | 24,36600 Kč | 609,15 Kč |
| 50 | 22,93820 Kč | 1 146,91 Kč |
| 100 | 21,66570 Kč | 2 166,57 Kč |
| 250 | 20,18916 Kč | 5 047,29 Kč |
| 500 | 19,20688 Kč | 9 603,44 Kč |
| 1 000 | 18,32747 Kč | 18 327,47 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |



