
4536-632-AL-7 | |
|---|---|
DigiKey Part Number | 1772-2972-ND |
Manufacturer | |
Manufacturer Product Number | 4536-632-AL-7 |
Description | HEX STANDOFF #6-32 ALUMINUM 5/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.625" (15.88mm) 5/8" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Mfr | Between Board Height 0.625" (15.88mm) 5/8" |
Packaging Bulk | Length - Overall 0.875" (22.23mm) 7/8" |
Part Status Active | Material |
Type | Plating Iridite |
Threaded/Unthreaded Threaded | Color Clear |
Gender Male, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 5 | 29,31400 Kč | 146,57 Kč |
| 10 | 27,40200 Kč | 274,02 Kč |
| 25 | 25,16400 Kč | 629,10 Kč |
| 50 | 23,69420 Kč | 1 184,71 Kč |
| 100 | 22,37550 Kč | 2 237,55 Kč |
| 250 | 20,84596 Kč | 5 211,49 Kč |
| 500 | 19,82926 Kč | 9 914,63 Kč |
| 1 000 | 18,91941 Kč | 18 919,41 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |

