Hex Standoff Threaded #6-32 Stainless Steel 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #6-32 Stainless Steel 0.375" (9.53mm) 3/8"
4532-632-SS
4532-632-SS

4532-632-SS

DigiKey Part Number
1772-1645-ND
Manufacturer
Manufacturer Product Number
4532-632-SS
Description
HEX STANDOFF #6-32 SS 3/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Stainless Steel 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
EDA/CAD Models
4532-632-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.625" (15.88mm) 5/8"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 312
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
524,65200 Kč123,26 Kč
1023,01400 Kč230,14 Kč
2521,12400 Kč528,10 Kč
5019,87680 Kč993,84 Kč
10018,76170 Kč1 876,17 Kč
25017,46528 Kč4 366,32 Kč
50016,60396 Kč8 301,98 Kč
1 00015,83312 Kč15 833,12 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč