Hex Standoff Threaded #6-32 Aluminum 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4532-632-AL

DigiKey Part Number
1772-1332-ND
Manufacturer
Manufacturer Product Number
4532-632-AL
Description
HEX STANDOFF #6-32 ALUMINUM 3/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
EDA/CAD Models
4532-632-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.625" (15.88mm) 5/8"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 335
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
515,87400 Kč79,37 Kč
1014,78300 Kč147,83 Kč
2513,53120 Kč338,28 Kč
5012,69540 Kč634,77 Kč
10011,95210 Kč1 195,21 Kč
25011,08948 Kč2 772,37 Kč
50010,51622 Kč5 258,11 Kč
1 00010,00345 Kč10 003,45 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč