



4532-440-SS | |
|---|---|
DigiKey Part Number | 1772-2027-ND |
Manufacturer | |
Manufacturer Product Number | 4532-440-SS |
Description | HEX STANDOFF #4-40 SS 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4532-440-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.563" (14.30mm) 9/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,83000 Kč | 35,83 Kč |
| 5 | 30,28600 Kč | 151,43 Kč |
| 10 | 28,32900 Kč | 283,29 Kč |
| 25 | 26,04600 Kč | 651,15 Kč |
| 50 | 24,53360 Kč | 1 226,68 Kč |
| 100 | 23,17960 Kč | 2 317,96 Kč |
| 250 | 21,60988 Kč | 5 402,47 Kč |
| 500 | 20,56588 Kč | 10 282,94 Kč |
| 1 000 | 19,63144 Kč | 19 631,44 Kč |
| Unit Price without VAT: | 35,83000 Kč |
|---|---|
| Unit Price with VAT: | 43,35430 Kč |


