
4532-440-B-5 | |
|---|---|
DigiKey Part Number | 1772-4532-440-B-5-ND |
Manufacturer | |
Manufacturer Product Number | 4532-440-B-5 |
Description | HEX STANDOFF #4-40 BRASS 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Male, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 5 | 16,71400 Kč | 83,57 Kč |
| 10 | 15,58100 Kč | 155,81 Kč |
| 25 | 14,24520 Kč | 356,13 Kč |
| 50 | 13,37580 Kč | 668,79 Kč |
| 100 | 12,59460 Kč | 1 259,46 Kč |
| 250 | 11,68832 Kč | 2 922,08 Kč |
| 500 | 11,08778 Kč | 5 543,89 Kč |
| 1 000 | 10,54961 Kč | 10 549,61 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

