



4532-440-AL | |
|---|---|
DigiKey Part Number | 1772-1214-ND |
Manufacturer | |
Manufacturer Product Number | 4532-440-AL |
Description | HEX STANDOFF #4-40 ALUMINUM 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4532-440-AL Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.563" (14.30mm) 9/16" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 5 | 6,72000 Kč | 33,60 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 25 | 5,67800 Kč | 141,95 Kč |
| 50 | 5,30400 Kč | 265,20 Kč |
| 100 | 4,96810 Kč | 496,81 Kč |
| 250 | 4,58260 Kč | 1 145,65 Kč |
| 500 | 4,32684 Kč | 2 163,42 Kč |
| 1 000 | 4,09797 Kč | 4 097,97 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


