
4530-632-B-12 | |
|---|---|
DigiKey Part Number | 1772-1532-ND |
Manufacturer | |
Manufacturer Product Number | 4530-632-B-12 |
Description | HEX STANDOFF #6-32 BRASS 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4530-632-B-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,88000 Kč | 27,88 Kč |
| 5 | 23,51000 Kč | 117,55 Kč |
| 10 | 21,97100 Kč | 219,71 Kč |
| 25 | 20,15680 Kč | 503,92 Kč |
| 50 | 18,95840 Kč | 947,92 Kč |
| 100 | 17,89110 Kč | 1 789,11 Kč |
| 250 | 16,65064 Kč | 4 162,66 Kč |
| 500 | 15,82670 Kč | 7 913,35 Kč |
| 1 000 | 15,08914 Kč | 15 089,14 Kč |
| Unit Price without VAT: | 27,88000 Kč |
|---|---|
| Unit Price with VAT: | 33,73480 Kč |



