



4530-632-AL-7 | |
|---|---|
DigiKey Part Number | 1772-2004-ND |
Manufacturer | |
Manufacturer Product Number | 4530-632-AL-7 |
Description | HEX STANDOFF #6-32 ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4530-632-AL-7 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Male, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 5 | 6,30000 Kč | 31,50 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 25 | 5,29160 Kč | 132,29 Kč |
| 50 | 4,94300 Kč | 247,15 Kč |
| 100 | 4,63010 Kč | 463,01 Kč |
| 250 | 4,26848 Kč | 1 067,12 Kč |
| 500 | 4,02910 Kč | 2 014,55 Kč |
| 1 000 | 3,81450 Kč | 3 814,50 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

