
4529-440-SS | |
|---|---|
DigiKey Part Number | 1772-3165-ND |
Manufacturer | |
Manufacturer Product Number | 4529-440-SS |
Description | HEX STANDOFF #4-40 SS 50.80MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 2.000" (50.80mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 2.000" (50.80mm) |
Part Status Active | Length - Overall 2.188" (55.56mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 5 | 47,62400 Kč | 238,12 Kč |
| 10 | 44,62100 Kč | 446,21 Kč |
| 25 | 41,12240 Kč | 1 028,06 Kč |
| 50 | 38,81280 Kč | 1 940,64 Kč |
| 100 | 36,74440 Kč | 3 674,44 Kč |
| 250 | 34,34264 Kč | 8 585,66 Kč |
| 500 | 32,74554 Kč | 16 372,77 Kč |
| 1 000 | 31,31495 Kč | 31 314,95 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |


