
4513-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3433-ND |
Manufacturer | |
Manufacturer Product Number | 4513-440-SS-20 |
Description | HEX STANDOFF #4-40 SS 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.188" (30.16mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 5 | 40,86200 Kč | 204,31 Kč |
| 10 | 38,23700 Kč | 382,37 Kč |
| 25 | 35,20960 Kč | 880,24 Kč |
| 50 | 33,20620 Kč | 1 660,31 Kč |
| 100 | 31,41510 Kč | 3 141,51 Kč |
| 250 | 29,33168 Kč | 7 332,92 Kč |
| 500 | 27,94708 Kč | 13 973,54 Kč |
| 1 000 | 26,70652 Kč | 26 706,52 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |


