



4513-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1969-ND |
Manufacturer | |
Manufacturer Product Number | 4513-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUMINUM 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | 4513-440-AL-7 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.188" (30.18mm) 1 3/16" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Male, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 5 | 10,62400 Kč | 53,12 Kč |
| 10 | 9,89000 Kč | 98,90 Kč |
| 25 | 9,02080 Kč | 225,52 Kč |
| 50 | 8,44540 Kč | 422,27 Kč |
| 100 | 7,93300 Kč | 793,30 Kč |
| 250 | 7,34008 Kč | 1 835,02 Kč |
| 500 | 6,94656 Kč | 3 473,28 Kč |
| 1 000 | 6,59463 Kč | 6 594,63 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

