Hex Standoff Threaded #2-56 Aluminum 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4513-256-AL

DigiKey Part Number
1772-3464-ND
Manufacturer
Manufacturer Product Number
4513-256-AL
Description
HEX STANDOFF #2-56 ALUMINUM 1"
Customer Reference
Detailed Description
Hex Standoff Threaded #2-56 Aluminum 1.000" (25.40mm) 1"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Packaging
Bulk
Between Board Height
1.000" (25.40mm) 1"
Part Status
Active
Length - Overall
1.156" (29.37mm)
Type
Material
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 912
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,31000 Kč17,31 Kč
514,51600 Kč72,58 Kč
1013,53500 Kč135,35 Kč
2512,37160 Kč309,29 Kč
5011,60820 Kč580,41 Kč
10010,92620 Kč1 092,62 Kč
25010,13492 Kč2 533,73 Kč
5009,61022 Kč4 805,11 Kč
Manufacturers Standard Package
Unit Price without VAT:17,31000 Kč
Unit Price with VAT:20,94510 Kč