



4511-440-AL | |
|---|---|
DigiKey Part Number | 1772-1350-ND |
Manufacturer | |
Manufacturer Product Number | 4511-440-AL |
Description | HEX STANDOFF #4-40 ALUMINUM 7/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4511-440-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.063" (27.00mm) 1 1/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 5 | 13,38800 Kč | 66,94 Kč |
| 10 | 12,48300 Kč | 124,83 Kč |
| 25 | 11,40920 Kč | 285,23 Kč |
| 50 | 10,69760 Kč | 534,88 Kč |
| 100 | 10,06400 Kč | 1 006,40 Kč |
| 250 | 9,33020 Kč | 2 332,55 Kč |
| 500 | 8,84268 Kč | 4 421,34 Kč |
| 1 000 | 8,40695 Kč | 8 406,95 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |


