
4507T-440-SS | |
|---|---|
DigiKey Part Number | 1772-4507T-440-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4507T-440-SS |
Description | HEX STANDOFF #4-40 SS 21/32" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.656" (16.67mm) 21/32" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.656" (16.67mm) 21/32" | |
Length - Overall | 0.656" (16.67mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,10000 Kč | 62,10 Kč |
| 5 | 52,83600 Kč | 264,18 Kč |
| 10 | 49,53100 Kč | 495,31 Kč |
| 25 | 45,69520 Kč | 1 142,38 Kč |
| 50 | 43,16520 Kč | 2 158,26 Kč |
| 100 | 40,89800 Kč | 4 089,80 Kč |
| 250 | 38,26552 Kč | 9 566,38 Kč |
| 500 | 36,51418 Kč | 18 257,09 Kč |
| 1 000 | 34,94511 Kč | 34 945,11 Kč |
| Unit Price without VAT: | 62,10000 Kč |
|---|---|
| Unit Price with VAT: | 75,14100 Kč |







