
4507-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-4507-440-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 4507-440-SS-20 |
Description | HEX STANDOFF #4-40 SS 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.813" (20.64mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 5 | 34,39400 Kč | 171,97 Kč |
| 10 | 32,16900 Kč | 321,69 Kč |
| 25 | 29,58200 Kč | 739,55 Kč |
| 50 | 27,86860 Kč | 1 393,43 Kč |
| 100 | 26,34200 Kč | 2 634,20 Kč |
| 250 | 24,56768 Kč | 6 141,92 Kč |
| 500 | 23,38758 Kč | 11 693,79 Kč |
| 1 000 | 22,33137 Kč | 22 331,37 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |


