



4505-632-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1349-ND |
Manufacturer | |
Manufacturer Product Number | 4505-632-AL-7 |
Description | HEX STANDOFF #6-32 ALUMINUM 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 4505-632-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 Kč | 7,71 Kč |
| 5 | 6,41600 Kč | 32,08 Kč |
| 10 | 5,93700 Kč | 59,37 Kč |
| 25 | 5,39920 Kč | 134,98 Kč |
| 50 | 5,04500 Kč | 252,25 Kč |
| 100 | 4,72840 Kč | 472,84 Kč |
| 250 | 4,36180 Kč | 1 090,45 Kč |
| 500 | 4,11892 Kč | 2 059,46 Kč |
| 1 000 | 3,90125 Kč | 3 901,25 Kč |
| Unit Price without VAT: | 7,71000 Kč |
|---|---|
| Unit Price with VAT: | 9,32910 Kč |


