Hex Standoff Threaded #4-40 Stainless Steel 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4505-440-SS

DigiKey Part Number
1772-2082-ND
Manufacturer
Manufacturer Product Number
4505-440-SS
Description
HEX STANDOFF #4-40 SS 1/2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
EDA/CAD Models
4505-440-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.688" (17.48mm) 11/16"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 938
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
519,90600 Kč99,53 Kč
1018,56200 Kč185,62 Kč
2517,00840 Kč425,21 Kč
5015,97940 Kč798,97 Kč
10015,06610 Kč1 506,61 Kč
25014,00568 Kč3 501,42 Kč
50013,30098 Kč6 650,49 Kč
1 00012,67019 Kč12 670,19 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč