
4503-440-SS | |
|---|---|
DigiKey Part Number | 1772-2032-ND |
Manufacturer | |
Manufacturer Product Number | 4503-440-SS |
Description | HEX STANDOFF #4-40 SS 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4503-440-SS Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.563" (14.30mm) 9/16" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 5 | 20,11600 Kč | 100,58 Kč |
| 10 | 18,75100 Kč | 187,51 Kč |
| 25 | 17,17640 Kč | 429,41 Kč |
| 50 | 16,13480 Kč | 806,74 Kč |
| 100 | 15,20890 Kč | 1 520,89 Kč |
| 250 | 14,13332 Kč | 3 533,33 Kč |
| 500 | 13,41940 Kč | 6 709,70 Kč |
| 1 000 | 12,77980 Kč | 12 779,80 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |




