Hex Standoff Threaded #2-56 Aluminum 0.281" (7.14mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4501T-256-AL

DigiKey Part Number
1772-4051-ND
Manufacturer
Manufacturer Product Number
4501T-256-AL
Description
HEX STANDOFF #2-56 ALUM 7.14MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #2-56 Aluminum 0.281" (7.14mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.281" (7.14mm)
Length - Overall
0.438" (11.11mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
517,34400 Kč86,72 Kč
1016,14700 Kč161,47 Kč
2514,79080 Kč369,77 Kč
5013,88800 Kč694,40 Kč
10013,08390 Kč1 308,39 Kč
25012,15028 Kč3 037,57 Kč
50011,53126 Kč5 765,63 Kč
1 00010,97691 Kč10 976,91 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč