
4501-440-B-5 | |
|---|---|
DigiKey Part Number | 1772-1704-ND |
Manufacturer | |
Manufacturer Product Number | 4501-440-B-5 |
Description | HEX STANDOFF #4-40 BRASS 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4501-440-B-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 5 | 29,69200 Kč | 148,46 Kč |
| 10 | 27,75900 Kč | 277,59 Kč |
| 25 | 25,50000 Kč | 637,50 Kč |
| 50 | 24,00500 Kč | 1 200,25 Kč |
| 100 | 22,67150 Kč | 2 267,15 Kč |
| 250 | 21,12316 Kč | 5 280,79 Kč |
| 500 | 20,09466 Kč | 10 047,33 Kč |
| 1 000 | 19,17327 Kč | 19 173,27 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

