
4501-440-B-12 | |
|---|---|
DigiKey Part Number | 1772-1398-ND |
Manufacturer | |
Manufacturer Product Number | 4501-440-B-12 |
Description | HEX STANDOFF #4-40 BRASS 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4501-440-B-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 5 | 22,59400 Kč | 112,97 Kč |
| 10 | 21,08200 Kč | 210,82 Kč |
| 25 | 19,33480 Kč | 483,37 Kč |
| 50 | 18,18000 Kč | 909,00 Kč |
| 100 | 17,14490 Kč | 1 714,49 Kč |
| 250 | 15,94588 Kč | 3 986,47 Kč |
| 500 | 15,14880 Kč | 7 574,40 Kč |
| 1 000 | 14,43508 Kč | 14 435,08 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

