Hex Standoff Threaded #2-56 Nylon 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4501-256-N

DigiKey Part Number
1772-1802-ND
Manufacturer
Manufacturer Product Number
4501-256-N
Description
HEX STANDOFF #2-56 NYLON 1/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #2-56 Nylon 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
EDA/CAD Models
4501-256-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.406" (10.30mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 838
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,24000 Kč68,24 Kč
557,99600 Kč289,98 Kč
1054,36400 Kč543,64 Kč
2550,18520 Kč1 254,63 Kč
5047,40920 Kč2 370,46 Kč
10044,92940 Kč4 492,94 Kč
25042,04724 Kč10 511,81 Kč
50040,12928 Kč20 064,64 Kč
1 00038,41164 Kč38 411,64 Kč
Manufacturers Standard Package
Unit Price without VAT:68,24000 Kč
Unit Price with VAT:82,57040 Kč