
4500-632-SS | |
|---|---|
DigiKey Part Number | 1772-1382-ND |
Manufacturer | |
Manufacturer Product Number | 4500-632-SS |
Description | HEX STANDOFF #6-32 SS 3/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4500-632-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.438" (11.13mm) 7/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 5 | 20,95600 Kč | 104,78 Kč |
| 10 | 19,52800 Kč | 195,28 Kč |
| 25 | 17,89880 Kč | 447,47 Kč |
| 50 | 16,81940 Kč | 840,97 Kč |
| 100 | 15,85770 Kč | 1 585,77 Kč |
| 250 | 14,73976 Kč | 3 684,94 Kč |
| 500 | 13,99726 Kč | 6 998,63 Kč |
| 1 000 | 13,33289 Kč | 13 332,89 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

