
4500-440-SSMODL=.600 | |
|---|---|
DigiKey Part Number | 1772-1096-ND |
Manufacturer | |
Manufacturer Product Number | 4500-440-SSMODL=.600 |
Description | HEX STANDOFF #4-40 SS 3/16" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4500-440-SSMODL=.600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.376" (9.55mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 5 | 67,44600 Kč | 337,23 Kč |
| 10 | 63,30900 Kč | 633,09 Kč |
| 25 | 58,49200 Kč | 1 462,30 Kč |
| 50 | 55,30460 Kč | 2 765,23 Kč |
| 100 | 52,44880 Kč | 5 244,88 Kč |
| 250 | 49,13280 Kč | 12 283,20 Kč |
| 500 | 46,92634 Kč | 23 463,17 Kč |
| 1 000 | 44,94895 Kč | 44 948,95 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |

