Hex Standoff Threaded #4-40 Nylon 0.188" (4.78mm) 3/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4500-440-N

DigiKey Part Number
1772-1913-ND
Manufacturer
Manufacturer Product Number
4500-440-N
Description
HEX STANDOFF #4-40 NYLON 3/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Nylon 0.188" (4.78mm) 3/16"
Datasheet
 Datasheet
EDA/CAD Models
4500-440-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.376" (9.55mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 082
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
550,85800 Kč254,29 Kč
1047,66500 Kč476,65 Kč
2543,95320 Kč1 098,83 Kč
5041,49620 Kč2 074,81 Kč
10039,29780 Kč3 929,78 Kč
25036,74568 Kč9 186,42 Kč
50035,04734 Kč17 523,67 Kč
1 00033,52667 Kč33 526,67 Kč
Manufacturers Standard Package
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč