
4500-440-ALMODL=.600 | |
|---|---|
DigiKey Part Number | 1772-1172-ND |
Manufacturer | |
Manufacturer Product Number | 4500-440-ALMODL=.600 |
Description | HEX STANDOFF #4-40 ALUM 3/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.600" (15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4500-440-ALMODL=.600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.600" (15.24mm) | |
Length - Overall | 0.187" (4.75mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 5 | 16,21000 Kč | 81,05 Kč |
| 10 | 15,09800 Kč | 150,98 Kč |
| 25 | 13,80840 Kč | 345,21 Kč |
| 50 | 12,96420 Kč | 648,21 Kč |
| 100 | 12,21030 Kč | 1 221,03 Kč |
| 250 | 11,33472 Kč | 2 833,68 Kč |
| 500 | 10,75308 Kč | 5 376,54 Kč |
| 1 000 | 10,23254 Kč | 10 232,54 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |


