
4500-256-N | |
|---|---|
DigiKey Part Number | 1772-1562-ND |
Manufacturer | |
Manufacturer Product Number | 4500-256-N |
Description | HEX STANDOFF #2-56 NYLON 3/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4500-256-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.344" (8.74mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 5 | 45,06200 Kč | 225,31 Kč |
| 10 | 42,18500 Kč | 421,85 Kč |
| 25 | 38,87160 Kč | 971,79 Kč |
| 50 | 36,67520 Kč | 1 833,76 Kč |
| 100 | 34,71180 Kč | 3 471,18 Kč |
| 250 | 32,43184 Kč | 8 107,96 Kč |
| 500 | 30,91578 Kč | 15 457,89 Kč |
| 1 000 | 29,55720 Kč | 29 557,20 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |

