Hex Standoff Threaded #2-56 Aluminum 0.188" (4.78mm) 3/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4500-256-AL

DigiKey Part Number
1772-1522-ND
Manufacturer
Manufacturer Product Number
4500-256-AL
Description
HEX STANDOFF #2-56 ALUM 3/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #2-56 Aluminum 0.188" (4.78mm) 3/16"
Datasheet
 Datasheet
EDA/CAD Models
4500-256-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.344" (8.74mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 226
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
516,16800 Kč80,84 Kč
1015,05600 Kč150,56 Kč
2513,76640 Kč344,16 Kč
5012,92220 Kč646,11 Kč
10012,16620 Kč1 216,62 Kč
25011,28936 Kč2 822,34 Kč
50010,70730 Kč5 353,65 Kč
1 00010,18592 Kč10 185,92 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč