
4013-256-AL | |
|---|---|
DigiKey Part Number | 1772-4013-256-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4013-256-AL |
Description | ROUND STANDOFF #2-56 ALUMINUM 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Aluminum 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.156" (29.37mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 5 | 49,72400 Kč | 248,62 Kč |
| 10 | 46,59500 Kč | 465,95 Kč |
| 25 | 42,97040 Kč | 1 074,26 Kč |
| 50 | 40,56400 Kč | 2 028,20 Kč |
| 100 | 38,41160 Kč | 3 841,16 Kč |
| 250 | 35,91244 Kč | 8 978,11 Kč |
| 500 | 34,24942 Kč | 17 124,71 Kč |
| 1 000 | 32,75982 Kč | 32 759,82 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |



