
3051-B-440-SS | |
|---|---|
DigiKey Part Number | 1772-3690-ND |
Manufacturer | |
Manufacturer Product Number | 3051-B-440-SS |
Description | ROUND STANDOFF #4-40 SS 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.150" (3.81mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.605" (15.37mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 5 | 51,48800 Kč | 257,44 Kč |
| 10 | 48,25300 Kč | 482,53 Kč |
| 25 | 44,49880 Kč | 1 112,47 Kč |
| 50 | 42,01280 Kč | 2 100,64 Kč |
| 100 | 39,79330 Kč | 3 979,33 Kč |
| 250 | 37,21096 Kč | 9 302,74 Kč |
| 500 | 35,49418 Kč | 17 747,09 Kč |
| 1 000 | 33,95587 Kč | 33 955,87 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |






