Round Standoff Threaded #6-32 Brass 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3047-B-632-B-5

DigiKey Part Number
1772-3047-B-632-B-5-ND
Manufacturer
Manufacturer Product Number
3047-B-632-B-5
Description
ROUND STANDOFF #6-32 BRASS 1/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Brass 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.355" (9.02mm)
Features
-
Material
Plating
Nickel
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 731
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
534,77200 Kč173,86 Kč
1032,50500 Kč325,05 Kč
2529,90120 Kč747,53 Kč
5028,17520 Kč1 408,76 Kč
10026,63390 Kč2 663,39 Kč
25024,84148 Kč6 210,37 Kč
50023,64962 Kč11 824,81 Kč
1 00022,58272 Kč22 582,72 Kč
Manufacturers Standard Package
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč