Hex Standoff Threaded #10-32 Aluminum 3.500" (88.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2205-1032-AL

DigiKey Part Number
1772-2560-ND
Manufacturer
Manufacturer Product Number
2205-1032-AL
Description
HEX STANDOFF #10-32 ALUM 88.90MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #10-32 Aluminum 3.500" (88.90mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.313" (7.95mm) 5/16" Hex
Between Board Height
3.500" (88.90mm)
Length - Overall
3.500" (88.90mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,02000 Kč93,02 Kč
579,58200 Kč397,91 Kč
1074,75300 Kč747,53 Kč
2569,18440 Kč1 729,61 Kč
5065,48440 Kč3 274,22 Kč
10062,17510 Kč6 217,51 Kč
25058,32656 Kč14 581,64 Kč
50055,76606 Kč27 883,03 Kč
1 00053,47078 Kč53 470,78 Kč
Manufacturers Standard Package
Unit Price without VAT:93,02000 Kč
Unit Price with VAT:112,55420 Kč