



2203-632-SS | |
|---|---|
DigiKey Part Number | 1772-1714-ND |
Manufacturer | |
Manufacturer Product Number | 2203-632-SS |
Description | HEX STANDOFF #6-32 SS 3" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 3.000" (76.20mm) 3" |
Datasheet | Datasheet |
EDA/CAD Models | 2203-632-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 3.000" (76.20mm) 3" | |
Length - Overall | 3.000" (76.20mm) 3" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,06000 Kč | 140,06 Kč |
| 5 | 120,10800 Kč | 600,54 Kč |
| 10 | 113,07400 Kč | 1 130,74 Kč |
| 25 | 104,88920 Kč | 2 622,23 Kč |
| 50 | 99,45500 Kč | 4 972,75 Kč |
| 100 | 94,59390 Kč | 9 459,39 Kč |
| 250 | 88,93912 Kč | 22 234,78 Kč |
| 500 | 85,17460 Kč | 42 587,30 Kč |
| 1 000 | 81,79897 Kč | 81 798,97 Kč |
| Unit Price without VAT: | 140,06000 Kč |
|---|---|
| Unit Price with VAT: | 169,47260 Kč |


