
2146-832-SS | |
|---|---|
DigiKey Part Number | 1772-3057-ND |
Manufacturer | |
Manufacturer Product Number | 2146-832-SS |
Description | HEX STANDOFF #8-32 SS 139.70MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 5.500" (139.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 5.500" (139.70mm) | |
Length - Overall | 5.500" (139.70mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,81000 Kč | 256,81 Kč |
| 5 | 221,94800 Kč | 1 109,74 Kč |
| 10 | 209,56000 Kč | 2 095,60 Kč |
| 25 | 195,19760 Kč | 4 879,94 Kč |
| 50 | 185,65180 Kč | 9 282,59 Kč |
| 100 | 177,09920 Kč | 17 709,92 Kč |
| 250 | 167,14408 Kč | 41 786,02 Kč |
| 500 | 160,51334 Kč | 80 256,67 Kč |
| 1 000 | 154,56607 Kč | 154 566,07 Kč |
| Unit Price without VAT: | 256,81000 Kč |
|---|---|
| Unit Price with VAT: | 310,74010 Kč |


