
2120-832-N | |
---|---|
DigiKey Part Number | 1772-3293-ND |
Manufacturer | |
Manufacturer Product Number | 2120-832-N |
Description | HEX STANDOFF #8-32 NYLON 38.10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 77,28000 Kč | 77,28 Kč |
5 | 65,94800 Kč | 329,74 Kč |
10 | 61,88600 Kč | 618,86 Kč |
25 | 57,20760 Kč | 1 430,19 Kč |
50 | 54,09560 Kč | 2 704,78 Kč |
100 | 51,31680 Kč | 5 131,68 Kč |
250 | 48,08564 Kč | 12 021,41 Kč |
500 | 45,93514 Kč | 22 967,57 Kč |
1 000 | 44,00879 Kč | 44 008,79 Kč |
Unit Price without VAT: | 77,28000 Kč |
---|---|
Unit Price with VAT: | 93,50880 Kč |