



2120-632-N | |
|---|---|
DigiKey Part Number | 1772-1083-ND |
Manufacturer | |
Manufacturer Product Number | 2120-632-N |
Description | HEX STANDOFF #6-32 NYLON 1 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 1.500" (38.10mm) 1 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 2120-632-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | 1.500" (38.10mm) 1 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 5 | 66,90000 Kč | 334,50 Kč |
| 10 | 62,76300 Kč | 627,63 Kč |
| 25 | 57,99640 Kč | 1 449,91 Kč |
| 50 | 54,83000 Kč | 2 741,50 Kč |
| 100 | 51,99940 Kč | 5 199,94 Kč |
| 250 | 48,70864 Kč | 12 177,16 Kč |
| 500 | 46,51938 Kč | 23 259,69 Kč |
| 1 000 | 44,55713 Kč | 44 557,13 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |

