2114-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-2010-ND |
Manufacturer | |
Manufacturer Product Number | 2114-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUM 1 1/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.125" (28.58mm) 1 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2114-440-AL-7 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.125" (28.58mm) 1 1/8" |
Part Status Active | Length - Overall 1.125" (28.58mm) 1 1/8" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 5 | 26,83600 Kč | 134,18 Kč |
| 10 | 25,07200 Kč | 250,72 Kč |
| 25 | 23,01400 Kč | 575,35 Kč |
| 50 | 21,65740 Kč | 1 082,87 Kč |
| 100 | 20,44580 Kč | 2 044,58 Kč |
| 250 | 19,03680 Kč | 4 759,20 Kč |
| 500 | 18,10112 Kč | 9 050,56 Kč |
| 1 000 | 17,26267 Kč | 17 262,67 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |




