
2110-440-AL | |
|---|---|
DigiKey Part Number | 1772-1157-ND |
Manufacturer | |
Manufacturer Product Number | 2110-440-AL |
Description | HEX STANDOFF #4-40 ALUMINUM 7/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2110-440-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 5 | 8,56800 Kč | 42,84 Kč |
| 10 | 7,95800 Kč | 79,58 Kč |
| 25 | 7,25680 Kč | 181,42 Kč |
| 50 | 6,78660 Kč | 339,33 Kč |
| 100 | 6,37080 Kč | 637,08 Kč |
| 250 | 5,88868 Kč | 1 472,17 Kč |
| 500 | 5,56866 Kč | 2 784,33 Kč |
| 1 000 | 5,28226 Kč | 5 282,26 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


