



2106-632-AL | |
|---|---|
DigiKey Part Number | 1772-1190-ND |
Manufacturer | |
Manufacturer Product Number | 2106-632-AL |
Description | HEX STANDOFF #6-32 ALUMINUM 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2106-632-AL Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 5 | 9,45000 Kč | 47,25 Kč |
| 10 | 8,79800 Kč | 87,98 Kč |
| 25 | 8,01280 Kč | 200,32 Kč |
| 50 | 7,50040 Kč | 375,02 Kč |
| 100 | 7,04060 Kč | 704,06 Kč |
| 250 | 6,50856 Kč | 1 627,14 Kč |
| 500 | 6,15620 Kč | 3 078,10 Kč |
| 1 000 | 5,84059 Kč | 5 840,59 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |






